- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD5FY301JO3F
CD5FY301JO3F
Cornell Dubilier
Mica Capacitor - Miniature Dipped - 300pF (+/-) 5% - 50VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Miniature Dipped - 300pF (+/-) 5% - 50VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD5FY301JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD5FY301JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Pitch For Radial:3 mm
-
Construction:N/A
-
Capacitance Value:300 pF
-
Dimension:6.9(Max) x 4.3(Max) x 5.8(Max) mm
-
Lead Diameter:0.4 mm
-
Family:CD5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$11.54
50
$8.65
75
$8.08
100 +
$7.92
Click for Quote
Log in
to unlock special pricing