- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD5FY221JO3
CD5FY221JO3
Cornell Dubilier
Mica Capacitor - Miniature Dipped - 220pF (+/-) 5% - 50VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Mica Capacitor - Miniature Dipped - 220pF (+/-) 5% - 50VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD5FY221JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD5FY221JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Diameter:0.4 mm
-
Lead Pitch For Radial:3 mm
-
Construction:N/A
-
Capacitance Value:220 pF
-
Family:CD5
-
Dimension:6.9(Max) x 3.8(Max) x 5.6(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$8.65
25
$7.03
50
$7.01
100
$6.72
300
$6.16
500
$5.92
1,000
$4.92
2,500 +
$4.79
Click for Quote
Log in
to unlock special pricing