Available Replacements
ROHs Eşdeğeri
CD5FC101JO3F CD5FC101JO3F Cornell Dubilier
CD5FC101JO3F

Cornell Dubilier

In Stock: 900

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD5FC101JO3

Mica Capacitor - Miniature Dipped - 100pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Miniature Dipped - 100pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD5FC101JO3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD5FC101JO3
Unit of Measure: Per Each
RoHS: No
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Lead Diameter: 0.4 mm
Family: CD5
Capacitance Value: 100 pF
Dimension: 6.9(Max) x 4.6(Max) x 6.1(Max) mm
Lead Pitch For Radial: 3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD5FC101JO3 RoHS compliant?
No, CD5FC101JO3 is not RoHS compliant.
What is the lead time for CD5FC101JO3?
The standard lead time for CD5FC101JO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,200
Can Ship immediately
Manufacturer Stock:
600 can ship
Minimum Order Quantity:
5
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.91
50
$6.42
100
$5.53
300
$5.11
500
$4.89
1,000
$4.36
2,500
$4.35
5,000 +
$4.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!