- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD5EC750JO3
CD5EC750JO3
Cornell Dubilier
The CD5EC750JO3 is a miniature dipped silver mica capacitor with a capacitance of 75 pF, a voltage rating of 300 Vdc, and a ±5 ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
The CD5EC750JO3 is a miniature dipped silver mica capacitor with a capacitance of 75 pF, a voltage rating of 300 Vdc, and a ±5% tolerance.
Search Keywords: CD5EC750JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD5EC750JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:CD5
-
Lead Diameter:0.4 mm
-
Dimension:6.9(Max) x 4.1(Max) x 5.8(Max) mm
-
Lead Pitch For Radial:3 mm
-
Construction:N/A
-
Capacitance Value:75 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Ships today, if you order in
Minimum Order Quantity:
20
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$4.78
50
$4.22
100
$4.06
300
$3.79
500
$3.57
1,000
$2.82
2,500
$2.64
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT