- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD5EC300JO3F
CD5EC300JO3F
Cornell Dubilier
Mica Capacitor - Miniature Dipped - 30pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mica Capacitor - Miniature Dipped - 30pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS
Search Keywords: CD5EC300JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD5EC300JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:CD5
-
Capacitance Value:30 pF
-
Lead Pitch For Radial:3 mm
-
Lead Diameter:0.4 mm
-
Dimension:6.9(Max) x 3.3(Max) x 5.1(Max) mm
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$3.04
300
$2.83
500
$2.61
1,000
$2.15
2,500
$2.09
5,000
$2.04
7,500
$2.01
10,000 +
$2.00
Click for Quote
Log in
to unlock special pricing