Available Replacements
비 RoHS 동등품
CD5EC240JO3 CD5EC240JO3 Cornell Dubilier
CD5EC240JO3

Cornell Dubilier

In Stock: 3

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD5EC240JO3F

The CD5EC240JO3F is a miniature dipped mica capacitor featuring a 24 pF capacitance, a ±5% tolerance, and a 300 Vdc rating.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The CD5EC240JO3F is a miniature dipped mica capacitor featuring a 24 pF capacitance, a ±5% tolerance, and a 300 Vdc rating.
Search Keywords: CD5EC240JO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD5EC240JO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 24 pF
Lead Diameter: 0.4 mm
Dimension: 6.9(Max) x 3(Max) x 5.1(Max) mm
Lead Pitch For Radial: 3 mm
Family: CD5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD5EC240JO3F RoHS compliant?
Yes, CD5EC240JO3F is RoHS compliant.
What is the lead time for CD5EC240JO3F?
The standard lead time for CD5EC240JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$2.90
300
$2.88
500
$2.58
1,000
$2.49
2,500
$2.39
5,000
$2.38
7,500
$2.37
10,000 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!