- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD5EC200DO3F
CD5EC200DO3F
Cornell Dubilier
Mica Capacitor - Miniature Dipped - 20pF (+/-) 0.5pF - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Miniature Dipped - 20pF (+/-) 0.5pF - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS
Search Keywords: CD5EC200DO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD5EC200DO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Pitch For Radial:3 mm
-
Construction:N/A
-
Dimension:6.9(Max) x 3(Max) x 5.1(Max) mm
-
Capacitance Value:20 pF
-
Lead Diameter:0.4 mm
-
Family:CD5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$4.92
50
$4.00
100
$3.82
300
$3.66
500
$3.33
1,000
$2.81
2,500
$2.66
5,000 +
$2.63
Click for Quote
Log in
to unlock special pricing