- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD5EC200DO3
CD5EC200DO3
Cornell Dubilier
Mica Capacitor - Miniature Dipped - 20pF (+/-) 0.5pF - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Miniature Dipped - 20pF (+/-) 0.5pF - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Search Keywords: CD5EC200DO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD5EC200DO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:20 pF
-
Family:CD5
-
Lead Diameter:0.4 mm
-
Dimension:6.9(Max) x 3(Max) x 5.1(Max) mm
-
Lead Pitch For Radial:3 mm
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$4.67
50
$3.80
100
$3.79
300
$3.52
500
$3.19
1,000
$2.75
2,500
$2.61
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing