help desk software
Image is representational - see mfr. specs

CD5CC180DO3F

Cornell Dubilier

Mica Capacitor - Miniature Dipped - 18pF (+/-) 0.5pF - 300VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Mica Capacitor - Miniature Dipped - 18pF (+/-) 0.5pF - 300VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS
Search Keywords: CD5CC180DO3F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD5CC180DO3F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Construction:
    N/A
  • Lead Pitch For Radial:
    3 mm
  • Capacitance Value:
    18 pF
  • Lead Diameter:
    0.4 mm
  • Dimension:
    6.9(Max) x 3(Max) x 5.1(Max) mm
  • Family:
    CD5
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Can Ship immediately
Minimum Order:
5
12 Weeks can ship 2/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.603
50
$5.370
100
$4.217
300
$4.176
500
$3.834
1,000
$3.542
2,500
$3.524
5,000 +
$3.506
Click for Quote
Log in to unlock special pricing