Available Replacements
비 RoHS 동등품
CD5CC150JO3 CD5CC150JO3 Cornell Dubilier
CD5CC150JO3

Cornell Dubilier

In Stock: 1,342

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD5CC150JO3F

Mica Capacitor - Miniature Dipped - 15pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Miniature Dipped - 15pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS
Search Keywords: CD5CC150JO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD5CC150JO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Lead Pitch For Radial: 3 mm
Dimension: 6.9(Max) x 3(Max) x 4.8(Max) mm
Capacitance Value: 15 pF
Family: CD5
Lead Diameter: 0.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD5CC150JO3F RoHS compliant?
Yes, CD5CC150JO3F is RoHS compliant.
What is the lead time for CD5CC150JO3F?
The standard lead time for CD5CC150JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 580
Can Ship immediately
Manufacturer Stock:
1,000 can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.52
300
$2.44
500
$2.24
1,000
$2.12
2,500
$2.08
5,000
$2.04
7,500
$2.02
10,000 +
$2.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!