- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD5CC100JO3F
Cornell Dubilier
CD5CC100JO3F
Mica Capacitor - Miniature Dipped - 10pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Mica Capacitor - Miniature Dipped - 10pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS
Search Keywords: CD5CC100JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD5CC100JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Construction:N/A
-
Capacitance Value:10 pF
-
Lead Pitch For Radial:3 mm
-
Lead Diameter:0.4 mm
-
Family:CD5
-
Dimension:6.9(Max) x 2.8(Max) x 4.8(Max) mm
Frequently Asked Questions
Is CD5CC100JO3F RoHS compliant?
Yes, CD5CC100JO3F is RoHS compliant.
What is the lead time for CD5CC100JO3F?
The standard lead time for CD5CC100JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
942
Ships today, if you order in
Manufacturer Stock:
1,280
can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$2.11
300
$1.99
500
$1.92
1,000
$1.59
2,500
$1.50
5,000
$1.44
7,500
$1.40
10,000 +
$1.39
Click for Quote
Log in
to unlock special pricing