Available Replacements
ROHs 등가
CD5CC050DO3F CD5CC050DO3F Cornell Dubilier
CD5CC050DO3F

Cornell Dubilier

In Stock: 1,924

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD5CC050DO3

The CD5CC050DO3 is a miniature dipped silver mica capacitor with a capacitance of 5 pF and a voltage rating of 300 Vdc.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
The CD5CC050DO3 is a miniature dipped silver mica capacitor with a capacitance of 5 pF and a voltage rating of 300 Vdc.
Search Keywords: CD5CC050DO3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD5CC050DO3
Unit of Measure: Per Each
RoHS: No
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Lead Pitch For Radial: 3 mm
Capacitance Value: 5 pF
Dimension: 6.9(Max) x 2.8(Max) x 4.8(Max) mm
Lead Diameter: 0.4 mm
Family: CD5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD5CC050DO3 RoHS compliant?
No, CD5CC050DO3 is not RoHS compliant.
What is the lead time for CD5CC050DO3?
The standard lead time for CD5CC050DO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.29
300
$3.26
500
$2.99
1,000
$2.76
2,500
$2.75
5,000
$2.74
7,500
$2.73
10,000 +
$2.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!