- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD5CC020DO3F
CD5CC020DO3F
Cornell Dubilier
Mica Capacitor - Miniature Dipped - 2pF (+/-) 0.5pF - 300VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Miniature Dipped - 2pF (+/-) 0.5pF - 300VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS
Search Keywords: CD5CC020DO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD5CC020DO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:CD5
-
Dimension:6.9(Max) x 2.8(Max) x 4.8(Max) mm
-
Capacitance Value:2 pF
-
Lead Diameter:0.4 mm
-
Lead Pitch For Radial:3 mm
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.21
50
$3.42
100
$3.41
300
$3.17
500
$2.86
1,000
$2.47
2,500
$2.40
5,000 +
$2.34
Click for Quote
Log in
to unlock special pricing