- Home ›
- All Products›
- CD4FD111FO3
CD4FD111FO3
Cornell Dubilier
Mica Radial Lead Capacitors 110pF 500V +/-1%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 110pF 500V +/-1%
Search Keywords: CD4FD111FO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD4FD111FO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$8.08
25
$5.59
50
$5.31
100
$5.05
500
$4.04
1,000
$3.69
2,000 +
$3.35
Click for Quote
Log in
to unlock special pricing