- Home ›
- All Products›
- CD4FC751JO3
CD4FC751JO3
Cornell Dubilier
Mica Radial Lead Capacitors 750pF 300V +/-5%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 750pF 300V +/-5%
Search Keywords: CD4FC751JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD4FC751JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$9.63
25
$6.67
50
$6.34
100
$6.03
500
$4.79
1,000
$4.41
2,000 +
$4.01
Click for Quote
Log in
to unlock special pricing