- Home ›
- All Products›
- CD4FC751FO3F
CD4FC751FO3F
Cornell Dubilier
Mica Radial Lead Capacitors 750pF 300V +/-1%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 750pF 300V +/-1%
Search Keywords: CD4FC751FO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD4FC751FO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$14.00
25
$9.70
50
$9.22
100
$8.76
500
$6.99
1,000
$6.43
2,000 +
$5.82
Click for Quote
Log in
to unlock special pricing