- Home ›
- All Products›
- CD4FC621GO3F
CD4FC621GO3F
Cornell Dubilier
Mica Radial Lead Capacitors 620pF 300V +/-2%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 620pF 300V +/-2%
Search Keywords: CD4FC621GO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD4FC621GO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$11.25
25
$7.80
50
$7.41
100
$7.03
500
$5.62
1,000
$5.16
2,000 +
$4.70
Click for Quote
Log in
to unlock special pricing