- Home ›
- All Products›
- CD4FA122FO3F
CD4FA122FO3F
Cornell Dubilier
Mica Radial Lead Capacitors 1200pF 100V +/-1%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 1200pF 100V +/-1%
Search Keywords: CD4FA122FO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD4FA122FO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$19.84
25
$13.76
50
$13.07
100
$12.42
500
$9.93
1,000
$9.09
2,000 +
$8.27
Click for Quote
Log in
to unlock special pricing