- Home ›
- All Products›
- CD4FA112GO3
CD4FA112GO3
Cornell Dubilier
Mica Radial Lead Capacitors 1100pF 100V +/-2%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 1100pF 100V +/-2%
Search Keywords: CD4FA112GO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD4FA112GO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$13.86
25
$9.61
50
$9.13
100
$8.67
500
$6.94
1,000
$6.37
2,000 +
$5.77
Click for Quote
Log in
to unlock special pricing