- Home ›
- All Products›
- CD4ED510FO3F
CD4ED510FO3F
Cornell Dubilier
Mica Radial Lead Capacitors 51pF 500V +/-1%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 51pF 500V +/-1%
Search Keywords: CD4ED510FO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD4ED510FO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$6.73
25
$4.67
50
$4.43
100
$4.20
500
$3.36
1,000
$3.08
2,000 +
$2.80
Click for Quote
Log in
to unlock special pricing