Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD4ED270JO3F

Mica Capacitor - High Freq - 27pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - 27mm Lead Spacing - RoHS

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - High Freq - 27pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - 27mm Lead Spacing - RoHS
Search Keywords: CD4ED270JO3F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD4ED270JO3F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Construction:
    N/A
  • Family:
    CD4
  • Capacitance Value:
    27 pF
  • Lead Diameter:
    0.5 mm
  • Dimension:
    7.4(Max) x 2.8(Max) x 5.6(Max) mm
  • Lead Pitch For Radial:
    2.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD4ED270JO3F RoHS compliant?
Yes, CD4ED270JO3F is RoHS compliant.
What is the lead time for CD4ED270JO3F?
The standard lead time for CD4ED270JO3F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks can ship 11/27/26
Backorder
Price (USD)
Qty
Unit Price
25
$13.44
50
$10.08
75
$9.41
100 +
$9.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!