- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD4ED270JO3
Cornell Dubilier
CD4ED270JO3
Mica Capacitor - High Freq - 27pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - 27mm Lead Spacing
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD4ED270JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Diameter:0.5 mm
-
Capacitance Value:27 pF
-
Lead Pitch For Radial:2.5 mm
-
Dimension:7.4(Max) x 2.8(Max) x 5.6(Max) mm
-
Construction:N/A
-
Family:CD4