- Home ›
- All Products›
- CD4CD110CO3
CD4CD110CO3
Cornell Dubilier
Mica Radial Lead Capacitors 11pF 500V +/-1.0pF
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 11pF 500V +/-1.0pF
Search Keywords: CD4CD110CO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD4CD110CO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$4.35
25
$3.01
50
$2.86
100
$2.72
500
$2.17
1,000
$2.02
2,000 +
$1.81
Click for Quote
Log in
to unlock special pricing