- Home ›
- All Products›
- CD4CD070JO3
CD4CD070JO3
Cornell Dubilier
Mica Radial Lead Capacitors 7pF 500V +/-5%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 7pF 500V +/-5%
Search Keywords: CD4CD070JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD4CD070JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$41.53
25
$30.05
50
$20.66
100
$19.63
500
$15.68
1,000
$14.38
2,000 +
$13.08
Click for Quote
Log in
to unlock special pricing