- Home ›
- All Products›
- CD4CD020JO3F
CD4CD020JO3F
Cornell Dubilier
Mica Radial Lead Capacitors 2pF 500V +/-5%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 2pF 500V +/-5%
Search Keywords: CD4CD020JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD4CD020JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$99.17
25
$81.96
75
$56.35
100
$53.53
500
$42.85
1,000
$39.27
2,000 +
$35.71
Click for Quote
Log in
to unlock special pricing