- Home ›
- All Products›
- CD42FD253GO3
CD42FD253GO3
Cornell Dubilier
Mica Radial Lead Capacitors 25000pF 500V +/-2%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 25000pF 500V +/-2%
Search Keywords: CD42FD253GO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD42FD253GO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$31.21
12
$21.64
25
$20.56
50 +
$19.53
Click for Quote
Log in
to unlock special pricing