- Home ›
- All Products›
- CD42FC683GO3F
CD42FC683GO3F
Cornell Dubilier
Mica Radial Lead Capacitors 68000pF 300V +/-2%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 68000pF 300V +/-2%
Search Keywords: CD42FC683GO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD42FC683GO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$71.68
25
$42.48
50 +
$40.36
Click for Quote
Log in
to unlock special pricing