- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD42FA753JO3F
CD42FA753JO3F
Cornell Dubilier
Mica Capacitor - Standard Dipped - 75000pF (+/-) 5% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 75000pF (+/-) 5% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD42FA753JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD42FA753JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Lead Diameter:1 mm
-
Family:CD42
-
Dimension:37.3(Max) x 11.2(Max) x 23.1(Max) mm
-
Construction:N/A
-
Lead Pitch For Radial:27 mm
-
Capacitance Value:0.075 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
4
$72.20
8
$70.04
12
$68.01
28
$64.29
52
$64.13
100
$62.57
252 +
$60.17
Click for Quote
Log in
to unlock special pricing