- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD42FA753JO3
CD42FA753JO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 75000pF (+/-) 5% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 75000pF (+/-) 5% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD42FA753JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD42FA753JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Dimension:37.3(Max) x 11.2(Max) x 23.1(Max) mm
-
Capacitance Value:0.075 uF
-
Construction:N/A
-
Lead Pitch For Radial:27 mm
-
Family:CD42
-
Lead Diameter:1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4
$69.57
8
$67.49
12
$65.54
28
$61.95
52
$61.79
100
$60.29
252 +
$57.97
Click for Quote
Log in
to unlock special pricing