Available Replacements
Эквивалент без RoHS
CD30FD912GO3 CD30FD912GO3 Cornell Dubilier
CD30FD912GO3

Cornell Dubilier

In Stock: 387

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD30FD912GO3F

Mica Capacitor - Standard Dipped - 9100pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 9100pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD30FD912GO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD30FD912GO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Capacitance Value: 0.0091 uF
Lead Diameter: 1 mm
Dimension: 20.1(Max) x 8.4(Max) x 22.4(Max) mm
Family: CD30
Lead Pitch For Radial: 11.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD30FD912GO3F RoHS compliant?
Yes, CD30FD912GO3F is RoHS compliant.
What is the lead time for CD30FD912GO3F?
The standard lead time for CD30FD912GO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$42.30
50
$26.03
75
$20.61
100 +
$20.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!