Available Replacements
Equivalente ROHs
CD30FD912GO3F CD30FD912GO3F Cornell Dubilier
CD30FD912GO3F

Cornell Dubilier

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD30FD912GO3

Mica Capacitor - Standard Dipped - 9100pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 9100pF (+/-) 2% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD30FD912GO3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD30FD912GO3
Unit of Measure: Per Each
RoHS: No
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Lead Pitch For Radial: 11.1 mm
Dimension: 20.1(Max) x 8.4(Max) x 22.4(Max) mm
Lead Diameter: 1 mm
Capacitance Value: 0.0091 uF
Family: CD30
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD30FD912GO3 RoHS compliant?
No, CD30FD912GO3 is not RoHS compliant.
What is the lead time for CD30FD912GO3?
The standard lead time for CD30FD912GO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 387
Can Ship immediately
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.79
5
$21.07
10
$20.75
25
$20.34
50
$20.03
100
$17.96
250 +
$17.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!