Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD30FD822JO3F

Mica Capacitor - Standard Dipped - 8200pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 8200pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD30FD822JO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD30FD822JO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Capacitance Value: 0.0082 uF
Lead Pitch For Radial: 11.1 mm
Dimension: 20.1(Max) x 8.1(Max) x 22.4(Max) mm
Family: CD30
Lead Diameter: 1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD30FD822JO3F RoHS compliant?
Yes, CD30FD822JO3F is RoHS compliant.
What is the lead time for CD30FD822JO3F?
The standard lead time for CD30FD822JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 606
Can Ship immediately
Manufacturer Stock:
50 can ship
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.61
5
$17.99
10
$17.73
25
$17.37
50
$17.11
100
$15.34
250 +
$15.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!