- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD30FD222JO3F
CD30FD222JO3F
Cornell Dubilier
Mica Capacitor - Standard Dipped - 2200pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 2200pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD30FD222JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD30FD222JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:19.6(Max) x 6.4(Max) x 21.6(Max) mm
-
Lead Diameter:1 mm
-
Lead Pitch For Radial:11.1 mm
-
Construction:N/A
-
Capacitance Value:0.0022 uF
-
Family:CD30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
13
$22.94
25
$17.89
38
$16.48
50 +
$16.15
Click for Quote
Log in
to unlock special pricing