Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD30FD103JO3F

Mica Capacitor - Standard Dipped - 10000pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 10000pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD30FD103JO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD30FD103JO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Family: CD30
Dimension: 20.3(Max) x 8.6(Max) x 22.6(Max) mm
Lead Pitch For Radial: 11.1 mm
Lead Diameter: 1 mm
Capacitance Value: 0.01 uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD30FD103JO3F RoHS compliant?
Yes, CD30FD103JO3F is RoHS compliant.
What is the lead time for CD30FD103JO3F?
The standard lead time for CD30FD103JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$36.78
5
$36.69
10
$36.60
13
$36.51
25
$28.47
38
$26.22
50 +
$25.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!