Available Replacements
ROHs Eşdeğeri
CD30FD103FO3F CD30FD103FO3F Cornell Dubilier
CD30FD103FO3F

Cornell Dubilier

In Stock: 306

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD30FD103FO3

Mica Capacitor - Standard Dipped - 10000pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 10000pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD30FD103FO3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD30FD103FO3
Unit of Measure: Per Each
RoHS: No
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Lead Diameter: 1 mm
Capacitance Value: 0.01 uF
Dimension: 20.3(Max) x 8.6(Max) x 22.6(Max) mm
Family: CD30
Lead Pitch For Radial: 11.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD30FD103FO3 RoHS compliant?
No, CD30FD103FO3 is not RoHS compliant.
What is the lead time for CD30FD103FO3?
The standard lead time for CD30FD103FO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.759
50
$30.690
75
$24.290
100 +
$23.810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!