- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD911JO3F
CD19FD911JO3F
Cornell Dubilier
Mica Capacitor - Standard Dipped - 910pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mica Capacitor - Standard Dipped - 910pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD19FD911JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FD911JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:910 pF
-
Construction:N/A
-
Lead Pitch For Radial:8.7 mm
-
Dimension:16.5(Max) x 5.3(Max) x 13(Max) mm
-
Lead Diameter:0.8 mm
-
Family:CD19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,272
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$3.94
100
$3.93
250
$3.65
500
$3.33
1,000
$2.83
2,500
$2.67
5,000
$2.64
7,500 +
$2.63
Click for Quote
Log in
to unlock special pricing