- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD821JO3F
Cornell Dubilier
CD19FD821JO3F
Mica Capacitor - Standard Dipped - 820pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Mica Capacitor - Standard Dipped - 820pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD19FD821JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FD821JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:820 pF
-
Lead Pitch For Radial:8.7 mm
-
Dimension:16.5(Max) x 5.3(Max) x 13(Max) mm
-
Lead Diameter:0.8 mm
-
Family:CD19
-
Construction:N/A
Frequently Asked Questions
Is CD19FD821JO3F RoHS compliant?
Yes, CD19FD821JO3F is RoHS compliant.
What is the lead time for CD19FD821JO3F?
The standard lead time for CD19FD821JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
50
$3.75
100
$3.52
250
$3.49
500
$3.15
1,000
$3.05
2,500
$2.94
5,000
$2.93
7,500 +
$2.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT