Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD19FD821FO3F

Mica Capacitor - Standard Dipped - 820pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 820pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD19FD821FO3F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD19FD821FO3F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dimension:
    16.5(Max) x 5.3(Max) x 13(Max) mm
  • Lead Diameter:
    0.8 mm
  • Construction:
    N/A
  • Lead Pitch For Radial:
    8.7 mm
  • Capacitance Value:
    820 pF
  • Family:
    CD19
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD19FD821FO3F RoHS compliant?
Yes, CD19FD821FO3F is RoHS compliant.
What is the lead time for CD19FD821FO3F?
The standard lead time for CD19FD821FO3F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 753
Can Ship immediately
Manufacturer Stock:
300 can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$4.35
100
$4.18
250
$3.95
500
$3.66
1,000
$3.00
2,500
$2.81
5,000
$2.70
7,500 +
$2.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!