- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD681FO3F
CD19FD681FO3F
Cornell Dubilier
Mica Capacitor - Standard Dipped - 680pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mica Capacitor - Standard Dipped - 680pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD19FD681FO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FD681FO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:680 pF
-
Lead Pitch For Radial:8.7 mm
-
Lead Diameter:0.8 mm
-
Dimension:16.5(Max) x 5.3(Max) x 13(Max) mm
-
Family:CD19
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
1,400
can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$4.70
100
$4.49
250
$4.37
500
$4.05
1,000
$3.45
2,500
$3.27
5,000
$3.23
7,500 +
$3.22
Click for Quote
Log in
to unlock special pricing