Available Replacements
RoHS olmayan eşdeğer
CD19FD501JO3 CD19FD501JO3 Cornell Dubilier
CD19FD501JO3

Cornell Dubilier

In Stock: 150

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD19FD501JO3F

Mica Capacitor - Standard Dipped - 500pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 500pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD19FD501JO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CD19FD501JO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Family: CD19
Lead Diameter: 0.8 mm
Capacitance Value: 500 pF
Lead Pitch For Radial: 8.7 mm
Dimension: 16.3(Max) x 5.1(Max) x 13(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD19FD501JO3F RoHS compliant?
Yes, CD19FD501JO3F is RoHS compliant.
What is the lead time for CD19FD501JO3F?
The standard lead time for CD19FD501JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,020
Ships today, if you order in
Manufacturer Stock:
800 can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.27
100
$2.23
250
$2.17
500
$2.08
1,000
$1.72
2,500
$1.67
5,000 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!