Available Replacements
Equivalente ROHs
CD19FD501JO3F CD19FD501JO3F Cornell Dubilier
CD19FD501JO3F

Cornell Dubilier

In Stock: 1,020

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD19FD501JO3

Mica Capacitor - Standard Dipped - 500pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 500pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD19FD501JO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD19FD501JO3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Family:
    CD19
  • Dimension:
    16.3(Max) x 5.1(Max) x 13(Max) mm
  • Construction:
    N/A
  • Lead Diameter:
    0.8 mm
  • Capacitance Value:
    500 pF
  • Lead Pitch For Radial:
    8.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD19FD501JO3 RoHS compliant?
No, CD19FD501JO3 is not RoHS compliant.
What is the lead time for CD19FD501JO3?
The standard lead time for CD19FD501JO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
Manufacturer Stock:
75 can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.84
100
$2.72
250
$2.58
500
$2.45
1,000
$1.97
2,500
$1.85
5,000
$1.75
7,500 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!