Available Replacements
RoHS olmayan eşdeğer
CD19FD472JO3 CD19FD472JO3 Cornell Dubilier
CD19FD472JO3

Cornell Dubilier

In Stock: 94

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD19FD472JO3F

Mica Capacitor - Standard Dipped - 4700pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 4700pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD19FD472JO3F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD19FD472JO3F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Construction:
    N/A
  • Lead Diameter:
    0.8 mm
  • Family:
    CD19
  • Dimension:
    17.8(Max) x 8.9(Max) x 14.7(Max) mm
  • Lead Pitch For Radial:
    8.7 mm
  • Capacitance Value:
    0.0047 uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD19FD472JO3F RoHS compliant?
Yes, CD19FD472JO3F is RoHS compliant.
What is the lead time for CD19FD472JO3F?
The standard lead time for CD19FD472JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,424
Ships today, if you order in
Manufacturer Stock:
821 can ship
Minimum Order Quantity:
5
12 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.05
25
$11.79
50
$11.56
100
$10.23
250
$10.13
500
$9.43
1,000 +
$8.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!