Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CD19FD472JO3

Mica Capacitor - Standard Dipped - 4700pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 4700pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD19FD472JO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD19FD472JO3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Family:
    CD19
  • Construction:
    N/A
  • Lead Diameter:
    0.8 mm
  • Capacitance Value:
    0.0047 uF
  • Lead Pitch For Radial:
    8.7 mm
  • Dimension:
    17.8(Max) x 8.9(Max) x 14.7(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CD19FD472JO3 RoHS compliant?
No, CD19FD472JO3 is not RoHS compliant.
What is the lead time for CD19FD472JO3?
The standard lead time for CD19FD472JO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94
Can Ship immediately
Manufacturer Stock:
300 can ship
Minimum Order Quantity:
5
12 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.85
25
$16.14
50
$14.09
100
$12.69
250
$12.66
500
$11.94
1,000 +
$11.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!