- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD472FO3F
CD19FD472FO3F
Cornell Dubilier
Mica Capacitor - Standard Dipped - 4700pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 4700pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD19FD472FO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FD472FO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Lead Pitch For Radial:8.7 mm
-
Family:CD19
-
Capacitance Value:0.0047 uF
-
Lead Diameter:0.8 mm
-
Construction:N/A
-
Dimension:17.8(Max) x 8.9(Max) x 14.7(Max) mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$14.39
10
$11.97
25
$11.32
50
$10.63
100
$10.22
250
$10.17
500 +
$9.40
Click for Quote
Log in
to unlock special pricing