- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD471JO3F
CD19FD471JO3F
Cornell Dubilier
The CD19FD471JO3F is a standard dipped silvered mica capacitor with a capacitance of 470 pF and a voltage rating of 500 Vdc.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The CD19FD471JO3F is a standard dipped silvered mica capacitor with a capacitance of 470 pF and a voltage rating of 500 Vdc.
Search Keywords: CD19FD471JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FD471JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Lead Pitch For Radial:8.7 mm
-
Family:CD19
-
Construction:N/A
-
Capacitance Value:470 pF
-
Lead Diameter:0.8 mm
-
Dimension:16.3(Max) x 5.1(Max) x 13(Max) mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,565
Can Ship immediately
Manufacturer Stock:
950
can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$2.55
100
$2.52
250
$2.50
500
$2.49
1,000
$2.47
2,500
$2.46
5,000
$2.45
7,500 +
$2.44
Click for Quote
Log in
to unlock special pricing