Image is representational - see mfr. specs

CD19FD362JO3F

Cornell Dubilier

Mica Capacitor - Standard Dipped - 3600pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Mica Capacitor - Standard Dipped - 3600pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD19FD362JO3F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD19FD362JO3F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Family:
    CD19
  • Lead Pitch For Radial:
    8.7 mm
  • Capacitance Value:
    0.0036 uF
  • Construction:
    N/A
  • Dimension:
    17.3(Max) x 7.6(Max) x 14.2(Max) mm
  • Lead Diameter:
    0.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
5
$11.78
25
$10.67
50
$10.19
100
$8.12
250
$7.67
500
$7.28
1,000 +
$6.17
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!