- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD332JO3F
CD19FD332JO3F
Cornell Dubilier
The CD19FD332JO3F is a standard dipped mica capacitor with a capacitance of 3300 pF and a voltage rating of 500 Vdc.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The CD19FD332JO3F is a standard dipped mica capacitor with a capacitance of 3300 pF and a voltage rating of 500 Vdc.
Search Keywords: CD19FD332JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FD332JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Construction:N/A
-
Dimension:17.3(Max) x 7.4(Max) x 14(Max) mm
-
Lead Diameter:0.8 mm
-
Lead Pitch For Radial:8.7 mm
-
Capacitance Value:0.0033 uF
-
Family:CD19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,602
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$7.77
25
$6.46
50
$6.29
100
$5.94
250
$5.93
500
$5.46
1,000 +
$5.31
Click for Quote
Log in
to unlock special pricing