- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD332GO3F
Cornell Dubilier
CD19FD332GO3F
The CD19FD332GO3F is a standard dipped mica capacitor with a capacitance of 3300 pF, a voltage rating of 500 Vdc, and a ±2% to ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FD332GO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Lead Diameter:0.8 mm
-
Lead Pitch For Radial:8.7 mm
-
Dimension:17.3(Max) x 7.4(Max) x 14(Max) mm
-
Capacitance Value:0.0033 uF
-
Family:CD19
-
Construction:N/A