- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD302JO3
Cornell Dubilier
CD19FD302JO3
Mica Capacitor - Standard Dipped - 3000pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FD302JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Lead Diameter:0.8 mm
-
Capacitance Value:0.003 uF
-
Construction:N/A
-
Lead Pitch For Radial:8.7 mm
-
Family:CD19
-
Dimension:17.3(Max) x 7.1(Max) x 14(Max) mm