- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD272JO3
CD19FD272JO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 2700pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 2700pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD19FD272JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FD272JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:17.3(Max) x 6.9(Max) x 13.7(Max) mm
-
Family:CD19
-
Lead Diameter:0.8 mm
-
Lead Pitch For Radial:8.7 mm
-
Construction:N/A
-
Capacitance Value:0.0027 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$8.21
25
$6.67
50
$6.66
100
$6.37
250
$5.85
500
$5.71
1,000
$4.72
2,500 +
$4.60
Click for Quote
Log in
to unlock special pricing